3PEAK TPP363072Q-FC6R-S
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPP363072Q-FC6R-S |
| LCSC Part # | C50092511 |
| Packaging | QFN-12(2x3) |
| Customer # | |
| Key Attributes | Step-down type 1.8MHz~2.4MHz Adjustable 1V~34.2V 3A QFN-12(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | QFN-12(2x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1.8MHz~2.4MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~34.2V | |
| Output Current | 3A | |
| Quiescent Current | 3uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,120
3,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9379 | $ 0.94 |
| 10+ | $ 0.7409 | $ 7.41 |
| 30+ | $ 0.6432 | $ 19.30 |
| 100+ | $ 0.5455 | $ 54.55 |
| 500+ | $ 0.4869 | $ 243.45 |
| 1,000+ | $ 0.4559 | $ 455.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



