LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JDTfuse SMCJ40CA product image
  • SMCJ40CA thumbnail 1
  • SMCJ40CA thumbnail 2
  • SMCJ40CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse SMCJ40CARoHS

Manufacturer
JDTfuseAsian Brands
MPN
SMCJ40CA
LCSC Part #
C50087834
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 40VWM 64.5VC SMC
Datasheetpdf iconJDTfuse SMCJ40CA
In-Stock: 2,965
2,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1303$ 0.65
50+$ 0.1038$ 5.19
150+$ 0.0906$ 13.59
500+$ 0.0806$ 40.30
3,000+$ 0.0727$ 218.10
6,000+$ 0.0687$ 412.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJDTfuse
PackagingSMC
Clamping Voltage64.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)23.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown49.1V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)40V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Low leakage current
  • Glass passivated die
  • Extremely fast response time
  • Unipolar and bipolar devices
  • Excellent clamping capability
  • Peak pulse power capability of 1500W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%