JDTfuse SMBJ7.5A
| Manufacturer |
JDTfuse
Asian Brands |
| Mfr. Part # | SMBJ7.5A |
| LCSC Part # | C50087818 |
| Package | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 7.5VWM 12.9VC SMB |
| Description | 46.5A 12.9V 600W@10/1000us 9.21V Bidirectional 7.5V SMB TVS Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JDTfuse | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0507 | $ 0.51 |
100+ | $ 0.0404 | $ 4.04 |
300+ | $ 0.0353 | $ 10.59 |
3,000+ | $ 0.0314 | $ 94.20 |
6,000+ | $ 0.0283 | $ 169.80 |
9,000+ | $ 0.0268 | $ 241.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$