LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse SMBJ30CA product image
Images for reference only

JDTfuse SMBJ30CARoHS

Manufacturer
JDTfuseAsian Brands
MPN
SMBJ30CA
LCSC Part #
C50087799
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMB
Datasheetpdf iconJDTfuse SMBJ30CA
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0507$ 0.0447$ 0.45
100+$ 0.0404$ 0.0356$ 3.56
300+$ 0.0353$ 0.0311$ 9.33
3,000+$ 0.0314$ 0.0277$ 83.10
6,000+$ 0.0283$ 0.0249$ 149.40
9,000+$ 0.0268$ 0.0236$ 212.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJDTfuse
PackagingSMB
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)12.4A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown36.8V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMBJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Low leakage current
  • Glass passivated die
  • Extremely fast response time
  • Unidirectional and bidirectional versions
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%