JDTfuse SMAJ45A
| Manufacturer |
JDTfuse
Asian Brands |
| Mfr. Part # | SMAJ45A |
| LCSC Part # | C50087758 |
| Package | SMA |
| Customer # | |
| Key Attributes | 45VWM 72.7VC SMA |
| Description | 5.5A@10/1000us 400W@10/1000us 72.7V 55.3V 45V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JDTfuse | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0435 | $ 0.44 |
100+ | $ 0.0346 | $ 3.46 |
300+ | $ 0.0302 | $ 9.06 |
1,000+ | $ 0.0269 | $ 26.90 |
5,000+ | $ 0.0243 | $ 121.50 |
10,000+ | $ 0.0229 | $ 229.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$