LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse SMAJ13A product image
  • SMAJ13A thumbnail 1
  • SMAJ13A thumbnail 2
  • SMAJ13A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse SMAJ13ARoHS

Manufacturer
JDTfuseAsian Brands
MPN
SMAJ13A
LCSC Part #
C50087687
Packaging
SMA
Customer #
Key Attributes
13VWM 21.5VC SMA
Datasheetpdf iconJDTfuse SMAJ13A
In-Stock: 4,980
4,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0435$ 0.0383$ 0.38
100+$ 0.0346$ 0.0305$ 3.05
300+$ 0.0302$ 0.0266$ 7.98
1,000+$ 0.0269$ 0.0237$ 23.70
5,000+$ 0.0243$ 0.0214$ 107.00
10,000+$ 0.0229$ 0.0202$ 202.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJDTfuse
PackagingSMA
Clamping Voltage21.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)18.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown15.9V
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SMAJ series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Low leakage current
  • Glass passivated die
  • Extremely fast response time
  • Unipolar and bipolar devices
  • Excellent clamping capability
  • Peak pulse power capability of 400W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%