DIODES SD103ATW-7-F
| Manufacturer | |
| MPN | SD103ATW-7-F |
| LCSC Part # | C500778 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 3 Independent | |
| Voltage - Forward(Vf@If) | 440mV@100mA | |
| Reverse Leakage Current (Ir) | 400nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 645
645 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.146$ 0.1212 | $ 0.61 |
| 50+ | $ 0.1168$ 0.0970 | $ 4.85 |
| 150+ | $ 0.1023$ 0.0850 | $ 12.75 |
| 500+ | $ 0.0913$ 0.0758 | $ 37.90 |
| 3,000+ | $ 0.0823$ 0.0684 | $ 205.20 |
| 6,000+ | $ 0.0779$ 0.0647 | $ 388.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 3 Independent | |
| Voltage - Forward(Vf@If) | 440mV@100mA | |
| Reverse Leakage Current (Ir) | 400nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



