LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 1N4148WQ-7-F product image
  • 1N4148WQ-7-F thumbnail 1
  • 1N4148WQ-7-F thumbnail 2
  • 1N4148WQ-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 1N4148WQ-7-FRoHS

Manufacturer
MPN
1N4148WQ-7-F
LCSC Part #
C500775
Packaging
SOD-123
Customer #
Key Attributes
DIODE GP 100V 300mA SOD-123
Datasheetpdf iconDIODES 1N4148WQ-7-F
In-Stock: 22,320
22,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.70
200+$ 0.0276$ 5.52
600+$ 0.0235$ 14.10
3,000+$ 0.0204$ 61.20
9,000+$ 0.0183$ 164.70
21,000+$ 0.0171$ 359.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingSOD-123
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Diode ConfigurationStandalone
Pd - Power Dissipation400mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Current - Rectified300mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Low forward voltage: 0.715V max at 1mA
  • Fast reverse recovery: 4ns max
  • Low capacitance: 2pF max
  • Surface mount package, ideal for automated insertion
  • Suitable for general-purpose switching applications
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "Green" device
  • 1N4148WQ for automotive applications requiring specific change control; this product is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities