LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PT7C4337WEX product image
  • PT7C4337WEX thumbnail 1
  • PT7C4337WEX thumbnail 2
  • PT7C4337WEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PT7C4337WEXRoHS

Manufacturer
MPN
PT7C4337WEX
LCSC Part #
C500768
Packaging
SOIC-8
Customer #
Key Attributes
Real-time Clock Module (I²c Bus)
Datasheetpdf iconDIODES PT7C4337WEX
In-Stock: 2,515
2,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7117$ 0.71
10+$ 0.5658$ 5.66
30+$ 0.4929$ 14.79
100+$ 0.4215$ 42.15
500+$ 0.3794$ 189.70
1,000+$ 0.3567$ 356.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerDIODES
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
FeaturesProgrammable clock output;Alarm function
crystal oscillatorExternal
Alarm OutputYes
Current - Supply450nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PT7C4337 serial real-time clock is a low-power clock/calendar with two programmable time-of-day alarms and a programmable square-wave output. Address and data are transferred serially via a 2-wire, bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The device is fully accessible through the serial interface while VCC is between 1.8V and 5.5V. PC operation is not guaranteed below 1.8V. Timekeeping operation is maintained with VCC as low as 1.2V.

Features

AI Translation
  • Uses external 32.768kHz quartz crystal for PT7C4337
  • Supports I²C -Bus's high speed mode (400kHz)
  • Includes time (Hour/Minute/Second) and calendar (Year/Month/Date/Day) counter functions (BCD code)
  • Programmable square wave output signal
  • Two Time-of-Day Alarms
  • Oscillator Stop Flag
  • Operating range: 1.8V to 5.5V
  • Timekeeping range: 1.2V to 1.8V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green" Device