ST KF25BD-TR
| Manufacturer | |
| MPN | KF25BD-TR |
| LCSC Part # | C500655 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Very Low Drop Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KF series are very low dropout voltage regulators available in SOT-89 and DIP packages and in a wide range of output voltages. The very low dropout voltage (0.4 V) and the very low quiescent current make them particularly suitable for low-noise, low power applications and especially in battery powered systems. A shutdown logic control function is available (pin 5, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing total power consumption.
Features
- Very low quiescent current: 50 μA
- Output current up to 500 mA
- Logic controlled electronic switch
- 2.2 μF output capacitor recommended for stability
- ±2% output voltage accuracy at 25°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5156 | $ 1.52 |
| 10+ | $ 1.2414 | $ 12.41 |
| 30+ | $ 1.0905 | $ 32.72 |
| 100+ | $ 0.9201 | $ 92.01 |
| 500+ | $ 0.8438 | $ 421.90 |
| 1,000+ | $ 0.8097 | $ 809.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KF series are very low dropout voltage regulators available in SOT-89 and DIP packages and in a wide range of output voltages. The very low dropout voltage (0.4 V) and the very low quiescent current make them particularly suitable for low-noise, low power applications and especially in battery powered systems. A shutdown logic control function is available (pin 5, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing total power consumption.
Features
- Very low quiescent current: 50 μA
- Output current up to 500 mA
- Logic controlled electronic switch
- 2.2 μF output capacitor recommended for stability
- ±2% output voltage accuracy at 25°C
C500655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



