ST ACS108-6SA
| Manufacturer | |
| MPN | ACS108-6SA |
| LCSC Part # | C500650 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 0.8 A - 600 V overvoltage protected AC switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Operating Temperature | -30℃~+125℃ | |
| Features | Overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACS108-6SA belongs to the AC switch range. This high performance switch can control a load of up to 0.8 A. This device switch includes an overvoltage crowbar structure to absorb the inductive turn-off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.
Features
- Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
- High noise immunity against static dV/dt and IEC 61000-4-4 burst
- Needs no external protection snubber or varistor
- Reduces component count by up to 80% and Interfaces directly with the micro controller
- Common package tab connection supports connection of several alternating current switches on the same cooling pad
- VCL gives headroom before clamping then crowbar action
Applications
- Alternating current on/off static switching in appliances and industrial control systems
- Driving low power high inductive or resistive loads like: relay, valve, solenoid, dispenser pump, fan, low power motor, door lock, air flow dumper lamp
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4386 | $ 0.44 |
| 10+ | $ 0.344 | $ 3.44 |
| 30+ | $ 0.3033 | $ 9.10 |
| 100+ | $ 0.2511 | $ 25.11 |
| 500+ | $ 0.2283 | $ 114.15 |
| 1,000+ | $ 0.2152 | $ 215.20 |
Standard Packaging2500/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Operating Temperature | -30℃~+125℃ | |
| Features | Overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACS108-6SA belongs to the AC switch range. This high performance switch can control a load of up to 0.8 A. This device switch includes an overvoltage crowbar structure to absorb the inductive turn-off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.
Features
- Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
- High noise immunity against static dV/dt and IEC 61000-4-4 burst
- Needs no external protection snubber or varistor
- Reduces component count by up to 80% and Interfaces directly with the micro controller
- Common package tab connection supports connection of several alternating current switches on the same cooling pad
- VCL gives headroom before clamping then crowbar action
Applications
- Alternating current on/off static switching in appliances and industrial control systems
- Driving low power high inductive or resistive loads like: relay, valve, solenoid, dispenser pump, fan, low power motor, door lock, air flow dumper lamp
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



