VISHAY V30200C-E3/4W
| Manufacturer | |
| MPN | V30200C-E3/4W |
| LCSC Part # | C500643 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220AB-3 |
| Description | Diode Array 1 Pair Common Cathode 200V 15A Through Hole TO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,163
1,163
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7382 | $ 0.74 |
10+ | $ 0.6608 | $ 6.61 |
50+ | $ 0.5448 | $ 27.24 |
100+ | $ 0.4968 | $ 49.68 |
500+ | $ 0.4751 | $ 237.55 |
1,000+ | $ 0.4643 | $ 464.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$