LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RCM22DCMN product image
Images for reference only

Sullins RCM22DCMN

Manufacturer
MPN
RCM22DCMN
LCSC Part #
C5004434
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 44P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins RCM22DCMN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3493$ 8.35
200+$ 3.2307$ 646.14
500+$ 3.1185$ 1559.25
1,000+$ 3.061$ 3061.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins44P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.