ASIX Elec AX88772CLF
| Manufacturer | ASIX ElecAsian Brands |
| MPN | AX88772CLF |
| LCSC Part # | C500393 |
| Packaging | LQFP-64(7x7) |
| Customer # | |
| Key Attributes | USB 2.0 to 10/100M Fast Ethernet Controller with Microsoft AOAC Support |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ASIX Elec | |
| Packaging | LQFP-64(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| Ethernet Speed Standards | 100BASE-TX;100BASE-FX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Low-power mode | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ASIX Elec | |
| Packaging | LQFP-64(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| Ethernet Speed Standards | 100BASE-TX;100BASE-FX |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Low-power mode | |
| Interface | RMII |
Introduction
The AX88772C USB 2.0 to 10/100M Fast Ethernet controller with Microsoft AOAC(Always On Always Connected) support is a high performance and highly integrated ASIC which enables a low cost, small form factor, and simple plug-and-play Fast Ethernet network connection capability for desktops, notebook PCs, Ultrabooks, cradles/port replicators/docking stations, game consoles, digital-home appliances, and any embedded system using a standard USB port. The AX88772C can be used in any embedded system with a USB host microcontroller requiring a twisted pair physical network connection. Featuring a USB interface (compliant with USB specification V2.0 and V1.1) to communicate with a USB Host Controller, the AX88772C also integrates on-chip Ethernet MAC and PHY (IEEE802.3 and IEEE802.3u compatible) and embedded memory. Additionally, the AX88772C needs only a single 25MHz crystal to drive both the USB and Ethernet PHYs. The AX88772C offers a wide array of features including IPv4/IPv6 checksum offload engine, Protocol Offload(ARP & NS), HP Auto-MDIX, and IEEE 802.3x and back-pressure flow control. The AX88772C also offers multiple power management Wake-on-LAN features, including Magic Packet, Microsoft Wakeup Frame, Link Status Change, 32 Microsoft Wakeup Patterns and Wakeup Packet Indication that allows the AOAC platform to enter a low-power "Connected Standby” state and wake on a desired network pattern. The AX88772C provides an optional Multi-Function-Bus portion A and B (MFA and MFB) for external PHY or external MAC for different application purposes. The MFA/MFB can be a reduce-media-independent interface (RMII) for implementing HomePlug, HomePNA, etc. functions. The MFA/MFB can also be a Reverse Reduced-MII (Reverse-RMII) for glueless MAC-to-MAC connections to any MCU with Ethernet MAC RMII interface. In addition, the MFA/MFB can be configured as general purpose I/O.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5689 | $ 2.57 |
| 10+ | $ 2.1801 | $ 21.80 |
| 30+ | $ 1.936 | $ 58.08 |
| 250+ | $ 1.6871 | $ 421.78 |
| 500+ | $ 1.5732 | $ 786.60 |
| 1,000+ | $ 1.5244 | $ 1524.40 |
| 2,000+ | $ 1.5049 | $ 3009.80 |
| 5,000+ | $ 1.4919 | $ 7459.50 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ASIX Elec | |
| Packaging | LQFP-64(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| Ethernet Speed Standards | 100BASE-TX;100BASE-FX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Low-power mode | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ASIX Elec | |
| Packaging | LQFP-64(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| Ethernet Speed Standards | 100BASE-TX;100BASE-FX |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Low-power mode | |
| Interface | RMII |
Introduction
The AX88772C USB 2.0 to 10/100M Fast Ethernet controller with Microsoft AOAC(Always On Always Connected) support is a high performance and highly integrated ASIC which enables a low cost, small form factor, and simple plug-and-play Fast Ethernet network connection capability for desktops, notebook PCs, Ultrabooks, cradles/port replicators/docking stations, game consoles, digital-home appliances, and any embedded system using a standard USB port. The AX88772C can be used in any embedded system with a USB host microcontroller requiring a twisted pair physical network connection. Featuring a USB interface (compliant with USB specification V2.0 and V1.1) to communicate with a USB Host Controller, the AX88772C also integrates on-chip Ethernet MAC and PHY (IEEE802.3 and IEEE802.3u compatible) and embedded memory. Additionally, the AX88772C needs only a single 25MHz crystal to drive both the USB and Ethernet PHYs. The AX88772C offers a wide array of features including IPv4/IPv6 checksum offload engine, Protocol Offload(ARP & NS), HP Auto-MDIX, and IEEE 802.3x and back-pressure flow control. The AX88772C also offers multiple power management Wake-on-LAN features, including Magic Packet, Microsoft Wakeup Frame, Link Status Change, 32 Microsoft Wakeup Patterns and Wakeup Packet Indication that allows the AOAC platform to enter a low-power "Connected Standby” state and wake on a desired network pattern. The AX88772C provides an optional Multi-Function-Bus portion A and B (MFA and MFB) for external PHY or external MAC for different application purposes. The MFA/MFB can be a reduce-media-independent interface (RMII) for implementing HomePlug, HomePNA, etc. functions. The MFA/MFB can also be a Reverse Reduced-MII (Reverse-RMII) for glueless MAC-to-MAC connections to any MCU with Ethernet MAC RMII interface. In addition, the MFA/MFB can be configured as general purpose I/O.
C500393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



