onsemi HCPL2530SD
| Manufacturer | |
| Mfr. Part # | HCPL2530SD |
| LCSC Part # | C500390 |
| Package | SOP-8-2.54mm |
| Customer # | |
| Description | 1Mbit/s 5V 1.45V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOP-8-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7787 | $ 2.78 |
10+ | $ 2.3587 | $ 23.59 |
30+ | $ 2.0953 | $ 62.86 |
100+ | $ 1.6551 | $ 165.51 |
500+ | $ 1.5343 | $ 767.15 |
1,000+ | $ 1.4816 | $ 1481.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$