Shikues SMBJ6.0CA
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SMBJ6.0CA |
| LCSC Part # | C499910 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 10.3VC DO-214AA(SMB) |
| Description | 58.3A@10/1000us 600W@10/1000us 10.3V 7.37V Bidirectional 6V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0503 $ 0.0478 | $ 0.48 |
100+ | $ 0.0403 $ 0.0383 | $ 3.83 |
300+ | $ 0.0353 $ 0.0336 | $ 10.08 |
3,000+ | $ 0.0289 $ 0.0275 | $ 82.50 |
6,000+ | $ 0.0259 $ 0.0247 | $ 148.20 |
9,000+ | $ 0.0244 $ 0.0232 | $ 208.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$