LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SMC BZX84C24 product image
  • BZX84C24 thumbnail 1
  • BZX84C24 thumbnail 2
  • BZX84C24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SMC BZX84C24

Manufacturer
SMCAsian Brands
MPN
BZX84C24
LCSC Part #
C499788
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 24V 350mW SOT-23
DatasheetSMC BZX84C24
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0317$ 0.63
200+$ 0.0248$ 4.96
600+$ 0.0209$ 12.54
3,000+$ 0.0186$ 55.80
9,000+$ 0.0166$ 149.40
21,000+$ 0.0155$ 325.50
39,000+$ 0.0154$ 600.60
81,000+$ 0.0152$ 1231.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSMC
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)70Ω
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • 2.4V - 51V Nominal Zener Voltage
  • 5% Standard Vz Tolerance
  • Designed for Surface Mount Application
  • Plastic Material — UL Recognition Flammability Classification 94V - O
  • “-A” is an AEC - Q101 qualified device
  • This is a Halogen Free Device
  • All SMC parts are traceable to the wafer lot
  • Additional testing can be offered upon request

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZX84C22SMCSOT-232,180$ 0.0324