KEXIN HT7150
| Manufacturer | KEXINAsian Brands |
| MPN | HT7150 |
| LCSC Part # | C499631 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | SMD Type IC High Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEXIN | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 30mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- High input voltage (up to 24V)
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.045 | $ 0.45 |
| 100+ | $ 0.0357 | $ 3.57 |
| 300+ | $ 0.031 | $ 9.30 |
| 1,000+ | $ 0.0271 | $ 27.10 |
| 5,000+ | $ 0.0243 | $ 121.50 |
| 10,000+ | $ 0.0228 | $ 228.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



