KEXIN FZT953
| Manufacturer | KEXINAsian Brands |
| MPN | FZT953 |
| LCSC Part # | C499616 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 5A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEXIN | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 420mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEXIN | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 420mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Collector Current Capability lc = -5A
- Collector Emitter Voltage VCEO = -100V
- Complementary to FZT853
In-Stock: 2,815
2,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2024 | $ 1.01 |
| 50+ | $ 0.1616 | $ 8.08 |
| 150+ | $ 0.1441 | $ 21.62 |
| 500+ | $ 0.1223 | $ 61.15 |
| 2,500+ | $ 0.1126 | $ 281.50 |
| 5,000+ | $ 0.1067 | $ 533.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEXIN | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 420mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEXIN | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 420mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Collector Current Capability lc = -5A
- Collector Emitter Voltage VCEO = -100V
- Complementary to FZT853
C499616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



