VISHAY SFH617A-2X016
| Manufacturer | |
| MPN | SFH617A-2X016 |
| LCSC Part # | C499516 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, High Reliability |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.35V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Number of Channels | 1 | |
| Features | - | |
| Operating Temperature | -55℃~+110℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.
Features
- Operating temperature from -55 °C to +110 °C
- Good CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spacing
- High common mode interference immunity
Applications
- AC adapter
- SMPS
- PLC
- Factory automation
- Game consoles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3397 | $ 1.70 |
| 50+ | $ 0.2633 | $ 13.17 |
| 200+ | $ 0.2306 | $ 46.12 |
| 500+ | $ 0.1898 | $ 94.90 |
| 2,500+ | $ 0.1716 | $ 429.00 |
| 4,000+ | $ 0.1607 | $ 642.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.35V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Number of Channels | 1 | |
| Features | - | |
| Operating Temperature | -55℃~+110℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.
Features
- Operating temperature from -55 °C to +110 °C
- Good CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spacing
- High common mode interference immunity
Applications
- AC adapter
- SMPS
- PLC
- Factory automation
- Game consoles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



