VISHAY SI7489DP-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI7489DP-T1-GE3 |
| LCSC Part # | C499484 |
| Package | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 28A PowerPAKSO-8 |
| Description | P-Channel 100V 28A 53W Surface Mount PowerPAKSO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAKSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
472
472
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5512 | $ 1.55 |
10+ | $ 1.4306 | $ 14.31 |
30+ | $ 1.3544 | $ 40.63 |
100+ | $ 1.2766 | $ 127.66 |
500+ | $ 1.24 | $ 620.00 |
1,000+ | $ 1.2257 | $ 1225.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$