Littelfuse/IXYS IXTP200N055T2
| Manufacturer | |
| Mfr. Part # | IXTP200N055T2 |
| LCSC Part # | C499428 |
| Package | TO-220 |
| Customer # | |
| Description | 55V 200A 4V 360W 4.2mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2705 | $ 2.27 |
10+ | $ 1.9744 | $ 19.74 |
50+ | $ 1.7893 | $ 89.47 |
100+ | $ 1.598 | $ 159.80 |
500+ | $ 1.5132 | $ 756.60 |
1,000+ | $ 1.4762 | $ 1476.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$