ST STPS20200CT
| Manufacturer | |
| MPN | STPS20200CT |
| LCSC Part # | C499426 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 15uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 860mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a dual center tap 200 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in TO - 220AB, TO - 220AB narrow - leads, TO - 220FPAB and DFPAK, it is especially intended for use as secondary rectification in SMPS and is also ideal for all LED lighting applications.
Features
AI Translation
- Low forward voltage drop
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low thermal resistance
-
- 40℃ minimum operating Tj
- Insulated package: TO - 220FPAB
- Insulating voltage: 2000VDC
- Capacitance: 45 pF
- ECOPACK compliant component
In-Stock: 455
455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3916 | $ 1.39 |
| 10+ | $ 1.1833 | $ 11.83 |
| 30+ | $ 1.0677 | $ 32.03 |
| 100+ | $ 0.9391 | $ 93.91 |
| 500+ | $ 0.8805 | $ 440.25 |
| 1,000+ | $ 0.8545 | $ 854.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 15uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 860mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a dual center tap 200 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in TO - 220AB, TO - 220AB narrow - leads, TO - 220FPAB and DFPAK, it is especially intended for use as secondary rectification in SMPS and is also ideal for all LED lighting applications.
Features
AI Translation
- Low forward voltage drop
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low thermal resistance
-
- 40℃ minimum operating Tj
- Insulated package: TO - 220FPAB
- Insulating voltage: 2000VDC
- Capacitance: 45 pF
- ECOPACK compliant component
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



