Yuandi TS-1047-A2B3-D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1047-A2B3-D2 |
| LCSC Part # | C499343 |
| Package | SMD-4P,6.3x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | 6.3mm Round Button 6.2mm SPST SMD-4P,6.3x6.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD-4P,6.3x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
6,825 
6,825
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1469 $ 0.1396 | $ 0.70 |
50+ | $ 0.1194 $ 0.1135 | $ 5.68 |
150+ | $ 0.1057 $ 0.1005 | $ 15.08 |
1,500+ | $ 0.0897 $ 0.0853 | $ 127.95 |
3,000+ | $ 0.0815 $ 0.0775 | $ 232.50 |
4,500+ | $ 0.0773 $ 0.0735 | $ 330.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$