CUI SJ1-3525NG
| Manufacturer | |
| MPN | SJ1-3525NG |
| LCSC Part # | C4991936 |
| Packaging | Through Hole,12x11mm |
| Customer # | |
| Key Attributes | 1A 12V |
| Datasheet | CUI SJ1-3525NG |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | Through Hole,12x11mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | Through Hole,12x11mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Low-profile design
- Switch options include:
- No switch
- Tip switch
- Tip and ring switch
In-Stock: 265
265 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7093 | $ 1.71 |
| 10+ | $ 1.4504 | $ 14.50 |
| 30+ | $ 1.2865 | $ 38.60 |
| 140+ | $ 1.121 | $ 156.94 |
| 560+ | $ 1.0456 | $ 585.54 |
| 980+ | $ 1.0128 | $ 992.54 |
Standard Packaging140/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | Through Hole,12x11mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | Through Hole,12x11mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Low-profile design
- Switch options include:
- No switch
- Tip switch
- Tip and ring switch
C4991936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SJ1-3524NG | CUI | Through Hole | 16 | $ 1.6315 | ||
| SJ1-3555NG | CUI | Through Hole | 60 | $ 1.4507 | ||
| SJ3-35083B-TR | CUI | Through Hole | 183 | $ 1.6348 | ||
| SJ3-35083A-TR | CUI | Through Hole | 148 | $ 1.7454 | ||
| PJ-307SJ-5P | CAX | Through Hole | 185 | $0.1196 $0.1258 | ||
| SJ1-3523NG | CUI | - | 0 | $ 0.5189 | ||
| SJ1-3524N | CUI | - | 0 | $ 0.9107 | ||
| SJ1-3523N | CUI | Through Hole,12x11mm | 0 | $ 0.9014 | ||
| SJ1-3525N | CUI | Through Hole | 0 | $ 0.7936 | ||
| SJ1-3525NG-BE | CUI | - | 0 | $ 0.4088 | ||
| SJ1-3525NG-PI | CUI | - | 0 | $ 1.3952 | ||
| SJ1-3525NG-GR | CUI | - | 0 | $ 0.966 | ||
| SJ1-3553NG | CUI | Through Hole,12x11.5mm | 0 | $ 2.4705 | ||
| SJ1-3555NG-BE | CUI | - | 0 | $ 0.5198 | ||
| SJ1-3555NG-PI | CUI | - | 0 | $ 0.5698 | ||
| SJ1-3554NG | CUI | - | 0 | $ 0.5713 | ||
| SJ1-3543 | CUI | - | 0 | $ 1.1032 | ||
| SJ1-3544 | CUI | - | 0 | $ 1.1032 | ||
| SJ1-3545 | CUI | - | 0 | $ 1.1077 | ||
| SJ1-3513C-SMT-TR | CUI | - | 0 | $ 0.8577 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

