LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 936421-2 product image
  • 936421-2 thumbnail 1
  • 936421-2 thumbnail 2
  • 936421-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 936421-2RoHS

Manufacturer
MPN
936421-2
LCSC Part #
C499173
Packaging
P=4.5mm
Customer #
Key Attributes
4.5mm 4mm 5 -40℃~+120℃ Non-Latching P=4.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 936421-2
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6519$ 1.65
10+$ 1.4203$ 14.20
30+$ 1.2737$ 38.21
100+$ 1.1255$ 112.55
500+$ 1.0575$ 528.75
1,000+$ 1.0282$ 1028.20
Standard Packaging90/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.5mm
Pitch4.5mm
Row Spacing4mm
Flame Retardant RatingUL94HB
Number of Rows5
With WingsWithout Fins
Operating Temperature-40℃~+120℃
Plastic MaterialGlass fiber reinforced PA
ColorBlack
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.