TI TAS5731PHP
| Manufacturer | |
| MPN | TAS5731PHP |
| LCSC Part # | C4991501 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | 8V~21V 1-Channel HTQFP-48(7x7) Audio Amplifiers RoHS |
| Datasheet | TI TAS5731PHP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Voltage - Supply | 8V~21V | |
| Features | Built-in audio processing | |
| Operating Temperature | 0℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 41.5Wx1@4Ω;20.9Wx2@8Ω | |
| Class | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Voltage - Supply | 8V~21V | |
| Features | Built-in audio processing |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 41.5Wx1@4Ω;20.9Wx2@8Ω | |
| Class | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5331 | $ 10.53 |
| 250+ | $ 4.0761 | $ 1019.03 |
| 500+ | $ 3.9333 | $ 1966.65 |
| 1,000+ | $ 3.8634 | $ 3863.40 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Voltage - Supply | 8V~21V | |
| Features | Built-in audio processing | |
| Operating Temperature | 0℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 41.5Wx1@4Ω;20.9Wx2@8Ω | |
| Class | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Voltage - Supply | 8V~21V | |
| Features | Built-in audio processing |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 41.5Wx1@4Ω;20.9Wx2@8Ω | |
| Class | - |
Help & FeedbackShow similar products (0) >
C4991501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAS5731PHPR | TI | HTQFP-48(7x7) | 5 | $ 5.8508 |

