TE Connectivity 770680-5
| Manufacturer | |
| MPN | 770680-5 |
| LCSC Part # | C499148 |
| Packaging | P=4mm |
| Customer # | |
| Key Attributes | 4mm 4mm 3 -40℃~+125℃ Locking P=4mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4mm | |
| Pitch | 4mm | |
| Row Spacing | 4mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | - | |
| Holes Structure | - | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | - | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4mm | |
| Pitch | 4mm | |
| Row Spacing | 4mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | - | |
| Holes Structure | - | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | - | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
In-Stock: 86
86 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5353 | $ 4.54 |
| 10+ | $ 3.9268 | $ 39.27 |
| 28+ | $ 3.565 | $ 99.82 |
| 112+ | $ 3.1983 | $ 358.21 |
| 504+ | $ 3.0295 | $ 1526.87 |
| 1,008+ | $ 2.9532 | $ 2976.83 |
Standard Packaging28/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4mm | |
| Pitch | 4mm | |
| Row Spacing | 4mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | - | |
| Holes Structure | - | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | - | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4mm | |
| Pitch | 4mm | |
| Row Spacing | 4mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | - | |
| Holes Structure | - | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | - | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



