TI TAS5615PHDR
| Manufacturer | |
| MPN | TAS5615PHDR |
| LCSC Part # | C4991360 |
| Packaging | HTQFP-64(14x14) |
| Customer # | |
| Key Attributes | 25V~52.5V 1-Channel 300Wx1@4Ω Class D HTQFP-64(14x14) Audio Amplifiers RoHS |
| Datasheet | TI TAS5615PHDR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(14x14) | |
| Quiescent Current | - | |
| Voltage - Supply | 25V~52.5V | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB;93dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 300Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(14x14) | |
| Quiescent Current | - | |
| Voltage - Supply | 25V~52.5V | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB;93dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 300Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Introduction
The TAS5615 is a high-performance analog input class-D amplifier with integrated closed-loop feedback technology (known as PurePath HD technology). It has the ability to drive up to 160 W(1) stereo into 8-Ω speakers from a single 50-V supply. PurePath HD technology enables traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional class-D amplifiers. Ultralow 0.03% THD+N is flat across all frequencies, ensuring that the amplifier does not add uneven distortion characteristics, and helps maintain a natural sound. The efficiency of this class-D amplifier is greater than 90%. Undervoltage protection, overtemperature, clipping, short-circuit and overcurrent protection are all integrated, safeguarding the device and speakers against fault conditions that could damage the system.
Features
- Active Enabled Integrated Feedback Provides: (PurePath HD Technology)
- Signal Bandwidth up to 80 kHz for High-Frequency Content From High-Definition Sources
- Ultralow 0.03% THD at 1 W into 8 Ω
- 0.03% THD Across All Frequencies for Natural Sound at 1 W
- 80-dB PSRR (BTL, No Input Signal)
-
100-dB (A weighted) SNR
- Click- and Pop-Free Start-Up
- Minimal External Components Compared to Discrete Solutions
- Multiple Configurations Possible on the Same PCB:
- Mono Parallel Bridge-Tied Load (PBTL)
- 2.1 Single-Ended (SE) Stereo Pair and Bridge-Tied Load (BTL) Subwoofer
- Quad Single-Ended (SE) Outputs
- Total Output Power at 10% THD+N
- 300 W in Mono PBTL Configuration
- 160 W per Channel in Stereo BTL
- 80 W per Channel in Quad Single-Ended
- High Efficiency Power Stage (>90%) With 120 mΩ Output MOSFETs
- Two Thermally Enhanced Package Options:
- PHD (64-Pin QFP)
- DKD (44-Pin PSOP3)
Applications
- Mini Combo System
- AV Receivers
- DVD Receivers
- Active Speakers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5376 | $ 12.54 |
| 200+ | $ 4.852 | $ 970.40 |
| 500+ | $ 4.6823 | $ 2341.15 |
| 1,000+ | $ 4.5975 | $ 4597.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(14x14) | |
| Quiescent Current | - | |
| Voltage - Supply | 25V~52.5V | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB;93dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 300Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(14x14) | |
| Quiescent Current | - | |
| Voltage - Supply | 25V~52.5V | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB;93dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 300Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Introduction
The TAS5615 is a high-performance analog input class-D amplifier with integrated closed-loop feedback technology (known as PurePath HD technology). It has the ability to drive up to 160 W(1) stereo into 8-Ω speakers from a single 50-V supply. PurePath HD technology enables traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional class-D amplifiers. Ultralow 0.03% THD+N is flat across all frequencies, ensuring that the amplifier does not add uneven distortion characteristics, and helps maintain a natural sound. The efficiency of this class-D amplifier is greater than 90%. Undervoltage protection, overtemperature, clipping, short-circuit and overcurrent protection are all integrated, safeguarding the device and speakers against fault conditions that could damage the system.
Features
- Active Enabled Integrated Feedback Provides: (PurePath HD Technology)
- Signal Bandwidth up to 80 kHz for High-Frequency Content From High-Definition Sources
- Ultralow 0.03% THD at 1 W into 8 Ω
- 0.03% THD Across All Frequencies for Natural Sound at 1 W
- 80-dB PSRR (BTL, No Input Signal)
-
100-dB (A weighted) SNR
- Click- and Pop-Free Start-Up
- Minimal External Components Compared to Discrete Solutions
- Multiple Configurations Possible on the Same PCB:
- Mono Parallel Bridge-Tied Load (PBTL)
- 2.1 Single-Ended (SE) Stereo Pair and Bridge-Tied Load (BTL) Subwoofer
- Quad Single-Ended (SE) Outputs
- Total Output Power at 10% THD+N
- 300 W in Mono PBTL Configuration
- 160 W per Channel in Stereo BTL
- 80 W per Channel in Quad Single-Ended
- High Efficiency Power Stage (>90%) With 120 mΩ Output MOSFETs
- Two Thermally Enhanced Package Options:
- PHD (64-Pin QFP)
- DKD (44-Pin PSOP3)
Applications
- Mini Combo System
- AV Receivers
- DVD Receivers
- Active Speakers
C4991360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

