LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
33% OFF
TE Connectivity 368294-1 product image
  • 368294-1 thumbnail 1
  • 368294-1 thumbnail 2
  • 368294-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 368294-1RoHS

Manufacturer
MPN
368294-1
LCSC Part #
C499132
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2.54mm DUAL ROW
Datasheetpdf iconTE Connectivity 368294-1
Custom CablesMOQ 1pc
In-Stock: 935
935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3522$ 0.2360$ 0.24
10+$ 0.3108$ 0.2083$ 2.08
30+$ 0.2917$ 0.1955$ 5.87
100+$ 0.2694$ 0.1805$ 18.05
400+$ 0.2598$ 0.1741$ 69.64
800+$ 0.2534$ 0.1698$ 135.84
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x18P
Reference Series-
Number of Rows2
Plastic MaterialPBT
ColorBrown
Number of PINs Per Row18
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.