TI TAS5706APAPRG4
| Manufacturer | |
| MPN | TAS5706APAPRG4 |
| LCSC Part # | C4991200 |
| Packaging | HTQFP-64(10x10) |
| Customer # | |
| Description | 33mA 2-Channel 20Wx2@8Ω HTQFP-64(10x10) Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 10.3086 | $ 10.31 |
200+ | $ 3.9898 | $ 797.96 |
500+ | $ 3.8489 | $ 1924.45 |
1,000+ | $ 3.7807 | $ 3780.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$