ST TS472EIJT
| Produttore | |
| Cod. Prod. | TS472EIJT |
| Cod. LCSC | C4991186 |
| Imballo | FlipChip-12 |
| Numero Cliente | |
| Attr. chiave | Very low noise microphone preamplifier with 2.0 V bias output and active low standby mode |
| Scheda Tecnica | ST TS472EIJT |
| Conformità RoHS | 3 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Produttore | ST | |
| Imballo | FlipChip-12 | |
| Quiescent Current | 1.8mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | ESD protection;Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Produttore | ST | |
| Imballo | FlipChip-12 | |
| Quiescent Current | 1.8mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | ESD protection;Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
A differential-input microphone preamplifier optimized for high-performance PDA and notebook audio systems. This device features an adjustable gain from 0 to 40 dB with excellent power-supply and common-mode rejection ratios. In addition, it has a very low noise microphone bias generator of 2 V. It also includes a complete shutdown function, with active low standby mode.
Caratteristiche
Traduzione AI
- Low noise: 10 nV/√Hz typ. equivalent input noise at F = 1 kHz
- Fully-differential input/output
- 2.2 to 5.5 V single supply operation
- Low power consumption at 20 dB: 1.8 mA
- Fast start up time at 0 dB: 5 ms typ.
- Low distortion: 0.1% typ.
- 40 kHz bandwidth regardless of the gain
- Active low standby mode function (1 μA max)
- Low noise 2.0 V microphone bias output
- Available in flip-chip lead-free package and in QFN24 4 x 4 mm package
- ESD protection (2 kV)
Applicazioni
Traduzione AI
- Video and photo cameras with sound input
- Sound acquisition and voice recognition
- Video conference systems
- Notebook computers and PDAs
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.7129 | $ 3.71 |
| 10+ | $ 3.1804 | $ 31.80 |
| 30+ | $ 2.862 | $ 85.86 |
| 100+ | $ 2.5422 | $ 254.22 |
| 500+ | $ 2.3943 | $ 1197.15 |
| 1,000+ | $ 2.328 | $ 2328.00 |
Package Standard5000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Produttore | ST | |
| Imballo | FlipChip-12 | |
| Quiescent Current | 1.8mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | ESD protection;Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Produttore | ST | |
| Imballo | FlipChip-12 | |
| Quiescent Current | 1.8mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Features | ESD protection;Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
A differential-input microphone preamplifier optimized for high-performance PDA and notebook audio systems. This device features an adjustable gain from 0 to 40 dB with excellent power-supply and common-mode rejection ratios. In addition, it has a very low noise microphone bias generator of 2 V. It also includes a complete shutdown function, with active low standby mode.
Caratteristiche
Traduzione AI
- Low noise: 10 nV/√Hz typ. equivalent input noise at F = 1 kHz
- Fully-differential input/output
- 2.2 to 5.5 V single supply operation
- Low power consumption at 20 dB: 1.8 mA
- Fast start up time at 0 dB: 5 ms typ.
- Low distortion: 0.1% typ.
- 40 kHz bandwidth regardless of the gain
- Active low standby mode function (1 μA max)
- Low noise 2.0 V microphone bias output
- Available in flip-chip lead-free package and in QFN24 4 x 4 mm package
- ESD protection (2 kV)
Applicazioni
Traduzione AI
- Video and photo cameras with sound input
- Sound acquisition and voice recognition
- Video conference systems
- Notebook computers and PDAs
C4991186 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

