TE Connectivity 1-965641-3
| Manufacturer | |
| MPN | 1-965641-3 |
| LCSC Part # | C499098 |
| Packaging | P=5mm |
| Customer # | |
| Key Attributes | Housing for Male Terminals, Wire-to-Wire, 6 Position, 5 mm Centerline, Gray, Signal, Panel Mount, Timer Connector System |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5mm | |
| Pitch | 5mm | |
| Row Spacing | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+120℃ | |
| Holes Structure | 2x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5mm | |
| Pitch | 5mm | |
| Row Spacing | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+120℃ | |
| Holes Structure | 2x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 497
497 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5937 | $ 0.59 |
| 10+ | $ 0.5305 | $ 5.31 |
| 30+ | $ 0.498 | $ 14.94 |
| 100+ | $ 0.4672 | $ 46.72 |
| 500+ | $ 0.4266 | $ 213.30 |
| 1,500+ | $ 0.4169 | $ 625.35 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5mm | |
| Pitch | 5mm | |
| Row Spacing | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+120℃ | |
| Holes Structure | 2x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5mm | |
| Pitch | 5mm | |
| Row Spacing | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+120℃ | |
| Holes Structure | 2x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



