LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1534113-1 product image
  • 1-1534113-1 thumbnail 1
  • 1-1534113-1 thumbnail 2
  • 1-1534113-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1534113-1RoHS

Manufacturer
MPN
1-1534113-1
LCSC Part #
C499050
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 1x2P 1 2 Non-Latching -40℃~+120℃ P=2.54mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 1-1534113-1
Custom CablesMOQ 1pc
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4346$ 0.43
10+$ 0.4266$ 4.27
30+$ 0.4201$ 12.60
100+$ 0.4137$ 41.37
Standard Packaging6000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94HB
Pitch2.54mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
ColorBlack
Number of PINs Per Row2
Plastic MaterialGlass-Fiber Reinforced PBT
With LockerNon-Latching
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.