LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-1355136-3 product image
  • 3-1355136-3 thumbnail 1
  • 3-1355136-3 thumbnail 2
  • 3-1355136-3 thumbnail 3
  • 3-1355136-3 thumbnail 4
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 3-1355136-3RoHS

Manufacturer
MPN
3-1355136-3
LCSC Part #
C499031
Packaging
P=2.54mm
Customer #
Key Attributes
3mm 4 -40℃~+120℃ Non-Latching P=2.54mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 3-1355136-3
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7529$ 4.75
10+$ 4.1874$ 41.87
30+$ 3.8511$ 115.53
100+$ 3.4059$ 340.59
500+$ 3.2499$ 1624.95
1,000+$ 3.1784$ 3178.40
Standard Packaging108/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch-
Row Spacing3mm
Flame Retardant RatingUL94HB
Number of Rows4
With WingsWithout Fins
Operating Temperature-40℃~+120℃
Reference Series-
Holes Structure-
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row-
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.