TI RHRP870
| Produttore | |
| Cod. Prod. | RHRP870 |
| Cod. LCSC | C4990254 |
| Imballo | TO-220AC |
| Numero Cliente | |
| Attr. chiave | 65ns 700V 3V@8A 8A TO-220AC Single Diodes |
| Scheda Tecnica | TI RHRP870 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-220AC | |
| Reverse Recovery Time (trr) | 65ns | |
| Voltage - DC Reverse (Vr) (Max) | 700V | |
| Voltage - Forward(Vf@If) | 3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@700V | |
| Current - Rectified | 8A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-220AC | |
| Reverse Recovery Time (trr) | 65ns |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 700V | |
| Voltage - Forward(Vf@If) | 3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@700V | |
| Current - Rectified | 8A |
Descrizione
These devices are ultrafast diodes with soft recovery characteristics, featuring a reverse recovery time of less than 60ns. Their recovery time is half that of standard ultrafast diodes, utilizing silicon nitride passivated ion-implanted epitaxial planar construction. These devices are designed for use as freewheeling/clamping diodes and rectifiers in various switching power supplies and other power switching applications. Their low stored charge and ultrafast soft recovery characteristics minimize ringing and electrical noise in many power switching circuits, thereby reducing power losses in switching transistors.
Caratteristiche
- Ultrafast diode with soft recovery characteristics, reverse recovery time < 60ns
- Operating temperature up to +175℃
- Reverse voltage up to 1000V
- Avalanche energy rated
- Planar construction
Applicazioni
- Switching power supplies
- Power switching circuits
- General purpose
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-220AC | |
| Reverse Recovery Time (trr) | 65ns | |
| Voltage - DC Reverse (Vr) (Max) | 700V | |
| Voltage - Forward(Vf@If) | 3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@700V | |
| Current - Rectified | 8A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-220AC | |
| Reverse Recovery Time (trr) | 65ns |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 700V | |
| Voltage - Forward(Vf@If) | 3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@700V | |
| Current - Rectified | 8A |
Descrizione
These devices are ultrafast diodes with soft recovery characteristics, featuring a reverse recovery time of less than 60ns. Their recovery time is half that of standard ultrafast diodes, utilizing silicon nitride passivated ion-implanted epitaxial planar construction. These devices are designed for use as freewheeling/clamping diodes and rectifiers in various switching power supplies and other power switching applications. Their low stored charge and ultrafast soft recovery characteristics minimize ringing and electrical noise in many power switching circuits, thereby reducing power losses in switching transistors.
Caratteristiche
- Ultrafast diode with soft recovery characteristics, reverse recovery time < 60ns
- Operating temperature up to +175℃
- Reverse voltage up to 1000V
- Avalanche energy rated
- Planar construction
Applicazioni
- Switching power supplies
- Power switching circuits
- General purpose
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

