LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 177908-1 product image
  • 177908-1 thumbnail 1
  • 177908-1 thumbnail 2
  • 177908-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 177908-1RoHS

Manufacturer
MPN
177908-1
LCSC Part #
C499021
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 4POS 3.96mm DUAL ROW
Datasheetpdf iconTE Connectivity 177908-1
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1213$ 0.12
10+$ 0.1188$ 1.19
30+$ 0.1171$ 3.51
100+$ 0.1155$ 11.55
500+$ 0.1091$ 54.55
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWith Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorWhite
Number of PINs Per Row2
Row Spacing-
Operating Temperature-30℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.