LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AM930B1381 product image
Images for reference only

Anatech Electronics Inc. AM930B1381RoHS

Manufacturer
MPN
AM930B1381
LCSC Part #
C4990141
Packaging
SMD-14P,50x19mm
Customer #
Key Attributes
SMD-14P,50x19mm Ceramic Filters RoHS
Datasheetpdf iconAnatech Electronics Inc. AM930B1381

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-14P,50x19mm
Frequency - Center930MHz
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Center Frequency: 930 MHz
  • Bandwidth: 14 MHz
  • VSWR: 1.5:1 min
  • Input/Output Impedance: 50 Ω
  • Passband: 923 - 937 MHz
  • Passband Insertion Loss: 5.8 dB max
  • Passband Ripple: 2.5 dB max
  • Rejection at 14 MHz bandwidth: 2.0 dBc min
  • Rejection at 20 MHz bandwidth: 15 dBc min
  • Rejection at 28 MHz bandwidth: 43 dBc min
  • Rejection at 32 MHz bandwidth: 53 dBc min
  • Mounting: SMT
  • Dimensions: 50mm × 19mm × 7.5mm
  • Operating Temperature: -30°C ~ 80°C
  • Storage Temperature: -50°C ~ +90°C
  • RoHS compliant
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.2415$ 85.24
200+$ 32.9882$ 6597.64
500+$ 31.8292$ 15914.60
1,000+$ 31.2554$ 31255.40
Standard Packaging10/Full Box
Better price for more quantity?
$