muRata CDR2007
| Manufacturer | |
| MPN | CDR2007 |
| LCSC Part # | C4990057 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.2dB 3600MHz~3800MHz Ceramic Filters RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Insertion Loss | 2.2dB | |
| Frequency - Center | 3.7GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 3600MHz~3800MHz | |
| Attenuation | 8dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Insertion Loss | 2.2dB | |
| Frequency - Center | 3.7GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 3600MHz~3800MHz | |
| Attenuation | 8dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0182 | $ 3.02 |
| 200+ | $ 1.1694 | $ 233.88 |
| 500+ | $ 1.1283 | $ 564.15 |
| 1,000+ | $ 1.1077 | $ 1107.70 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Insertion Loss | 2.2dB | |
| Frequency - Center | 3.7GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 3600MHz~3800MHz | |
| Attenuation | 8dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Insertion Loss | 2.2dB | |
| Frequency - Center | 3.7GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 3600MHz~3800MHz | |
| Attenuation | 8dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

