muRata CDR2006
| Manufacturer | |
| MPN | CDR2006 |
| LCSC Part # | C4990046 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Frequency - Center | 3.7GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7047 | $ 6.70 |
| 200+ | $ 2.5947 | $ 518.94 |
| 500+ | $ 2.5046 | $ 1252.30 |
| 1,000+ | $ 2.4588 | $ 2458.80 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

