Mini-Circuits LFCN-1200D+
| Manufacturer | |
| MPN | LFCN-1200D+ |
| LCSC Part # | C4989973 |
| Packaging | SMD3216-4P |
| Customer # | |
| Key Attributes | Ceramic low-pass filter, 50Ω, DC to 1200 MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 1dB | |
| Frequency - Center | 1.53GHz | |
| Cut-Off Frequency | 1.53GHz | |
| Bandwidth | 0MHz~1200MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent power handling, 10W
- Small size 7 sections
- Temperature stable LTCC construction
- Protected by U.S Patent 6,943,646
Applications
AI Translation
- Harmonic rejection
- VHF/UHF transmitters/receivers
- Lab use
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0116 | $ 4.01 |
| 10+ | $ 3.9104 | $ 39.10 |
| 30+ | $ 3.8429 | $ 115.29 |
| 100+ | $ 3.7739 | $ 377.39 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



