Mini-Circuits BFCN-1445+
| Manufacturer | |
| Mfr. Part # | BFCN-1445+ |
| LCSC Part # | C4989923 |
| Package | SMD3216-4P |
| Customer # | |
| Description | 50Ω 1.445GHz SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4542 | $ 4.45 |
10+ | $ 4.342 | $ 43.42 |
30+ | $ 4.2687 | $ 128.06 |
100+ | $ 4.1939 | $ 419.39 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$