LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AM1440B987 product image
Images for reference only

Anatech Electronics Inc. AM1440B987

Manufacturer
MPN
AM1440B987
LCSC Part #
C4989859
Packaging
SMD-8P,25.4x12.7mm
Customer #
Key Attributes
1.2dB 1285MHz~1595MHz SMD-8P,25.4x12.7mm Ceramic Filters RoHS
DatasheetAnatech Electronics Inc. AM1440B987
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.1636$ 62.16
200+$ 24.0569$ 4811.38
500+$ 23.2114$ 11605.70
1,000+$ 22.7932$ 22793.20
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-8P,25.4x12.7mm
Insertion Loss1.2dB
Frequency - Center1.44GHz
Cut-Off Frequency-
Bandwidth1285MHz~1595MHz
Attenuation30dB
Filter Type-
Impedance50Ω
Operating Temperature-30℃~+70℃

Features

AI Translation
  • Center Frequency: 1440 MHz
  • Bandwidth: 310 MHz
  • Input/Output Impedance: 50 Ohms
  • Passband: 1285 - 1595 MHz
  • Passband Insertion Loss: 1.2 dB max
  • Passband Ripple: 0.5 dB max
  • Passband Return Loss: 15 dB min
  • Rejection at 640 MHz: 30 dB min
  • Rejection at 820 MHz: 20 dB min
  • Rejection at 2060 MHz: 20 dB min
  • Rejection at 2240 MHz: 30 dB min
  • Power Handling: 1 W
  • Group Delay Variation at 1120 - 1760 MHz: 0.9 ns
  • Mounting: SMT
  • Dimensions: 25.4×12.7×8.75 mm
  • Operating Temperature Range: -30°C ~ +70°C
  • Storage Temperature Range: -50°C ~ +90°C
  • RoHS Compliant