LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AM640B1135 product image
Images for reference only

Anatech Electronics Inc. AM640B1135RoHS

Manufacturer
MPN
AM640B1135
LCSC Part #
C4989839
Packaging
SMD-12P,25x19mm
Customer #
Key Attributes
SMD-12P,25x19mm Ceramic Filters RoHS
Datasheetpdf iconAnatech Electronics Inc. AM640B1135

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-12P,25x19mm
Frequency - Center640MHz
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Center Frequency: 640 MHz
  • Bandwidth: F0 ±20 MHz
  • VSWR: 1.5 : 1
  • Input/Output Impedance: 50 Ohms
  • Passband: 630 - 650 MHz
  • Passband Insertion Loss: 1.3 dB max
  • Passband Ripple: 1.0 dB max
  • Rejection: 35 dB min at 560 MHz
  • Power Handling: 5 W
  • Mounting: SMT
  • Dimensions: 24×13×5.5 mm max
  • Operating Temperature: -20°C to 70°C
  • Storage Temperature: -50°C to +90°C
  • RoHS compliant
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.9744$ 47.97
200+$ 18.5655$ 3713.10
500+$ 17.9139$ 8956.95
1,000+$ 17.5911$ 17591.10
Standard Packaging10/Full Box
Better price for more quantity?
$