Mini-Circuits LFCN-123+
| Manufacturer | |
| MPN | LFCN-123+ |
| LCSC Part # | C4989807 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | 0.07dB Low-pass Filter SMD-4P,3.2x1.6mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Insertion Loss | 0.07dB | |
| Frequency - Center | 13GHz | |
| Cut-Off Frequency | 13GHz | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LFCN - 123+ Low Pass Filter gives microwave communication system designers the ability to reject unwanted harmonics using defined RF parameters. The multilayer construction gives high repeatability of performance. Small wrap - around terminations minimize variations in performance due to parasitics. Covering DC - 12000 MHz, these units offer low insertion loss and good rejection.
Features
- Excellent power handling, 8W
- Small size, 0.12" x .06"
- 7 sections
- Temperature stable
- Hermetically sealed
- LTCC construction
- Protected by U.S. Patent 6,943,646
Applications
- Harmonic rejection
- VHF/UHF transmitters/receivers
- Lab use
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4195$ 3.1802 | $ 3.18 |
| 10+ | $ 2.9264$ 2.7216 | $ 27.22 |
| 30+ | $ 2.6334$ 2.4491 | $ 73.47 |
| 100+ | $ 2.3372$ 2.1736 | $ 217.36 |
| 500+ | $ 2.2005$ 2.0465 | $ 1023.25 |
| 1,000+ | $ 2.1386$ 1.9889 | $ 1988.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Insertion Loss | 0.07dB | |
| Frequency - Center | 13GHz | |
| Cut-Off Frequency | 13GHz | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LFCN - 123+ Low Pass Filter gives microwave communication system designers the ability to reject unwanted harmonics using defined RF parameters. The multilayer construction gives high repeatability of performance. Small wrap - around terminations minimize variations in performance due to parasitics. Covering DC - 12000 MHz, these units offer low insertion loss and good rejection.
Features
- Excellent power handling, 8W
- Small size, 0.12" x .06"
- 7 sections
- Temperature stable
- Hermetically sealed
- LTCC construction
- Protected by U.S. Patent 6,943,646
Applications
- Harmonic rejection
- VHF/UHF transmitters/receivers
- Lab use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



