Anatech Electronics Inc. AM2500B1377
| Manufacturer | |
| MPN | AM2500B1377 |
| LCSC Part # | C4989581 |
| Packaging | SMD-18P,54x18mm |
| Customer # | |
| Key Attributes | SMD-18P,54x18mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-18P,54x18mm | |
| Frequency - Center | 2.5GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 2500 MHz
- Bandwidth: 40 MHz
- VSWR: 2.0 : 1 max
- Input/Output Impedance: 50 Ohms
- Passband: 2480 - 2520 MHz
- Passband Insertion Loss: 5.5 dB max
- Passband Ripple: 0.5 dB max
- Rejection at 2430 MHz: 70 dBc min
- Rejection at 2570 MHz: 70 dBc min
- Power Handling: 1 Watt
- Mounting: SMT
- Dimensions: 54×18×6 mm
- Operating Temperature: -30°C ~ +85°C
- Storage Temperature: -50°C ~ +90°C
- This product complies with RoHS standards
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 97.5731 | $ 97.57 |
| 200+ | $ 37.7598 | $ 7551.96 |
| 500+ | $ 36.4324 | $ 18216.20 |
| 1,000+ | $ 35.7777 | $ 35777.70 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

