ECS ECS-DCF-102
| Manufacturer | |
| MPN | ECS-DCF-102 |
| LCSC Part # | C4989559 |
| Packaging | SMD-3P,8.6x4.6mm |
| Customer # | |
| Key Attributes | 2.5dB 5490MHz~5850MHz SMD-3P,8.6x4.6mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | ECS | |
| Packaging | SMD-3P,8.6x4.6mm | |
| Insertion Loss | 2.5dB | |
| Frequency - Center | 5.697GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 5490MHz~5850MHz | |
| Attenuation | 50dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | ECS | |
| Packaging | SMD-3P,8.6x4.6mm | |
| Insertion Loss | 2.5dB | |
| Frequency - Center | 5.697GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 5490MHz~5850MHz | |
| Attenuation | 50dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification covers the characteristics of the dielectric ceramic filter model ECS-DCF-102. The product has no visible damage or contamination, adopts an SMT monolithic dielectric ceramic structure, and complies with the RoHS directive and national environmental protection regulations.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5274 | $ 0.53 |
| 200+ | $ 0.2046 | $ 40.92 |
| 500+ | $ 0.197 | $ 98.50 |
| 1,000+ | $ 0.194 | $ 194.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | ECS | |
| Packaging | SMD-3P,8.6x4.6mm | |
| Insertion Loss | 2.5dB | |
| Frequency - Center | 5.697GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 5490MHz~5850MHz | |
| Attenuation | 50dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | ECS | |
| Packaging | SMD-3P,8.6x4.6mm | |
| Insertion Loss | 2.5dB | |
| Frequency - Center | 5.697GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 5490MHz~5850MHz | |
| Attenuation | 50dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification covers the characteristics of the dielectric ceramic filter model ECS-DCF-102. The product has no visible damage or contamination, adopts an SMT monolithic dielectric ceramic structure, and complies with the RoHS directive and national environmental protection regulations.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

