Anatech Electronics Inc. AM2450B189
| Manufacturer | |
| MPN | AM2450B189 |
| LCSC Part # | C4989514 |
| Packaging | SMD-16P,26.4x14mm |
| Customer # | |
| Key Attributes | 2dB 2400MHz~2500MHz SMD-16P,26.4x14mm Ceramic Filters RoHS |
| Datasheet | Anatech Electronics Inc. AM2450B189 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-16P,26.4x14mm | |
| Insertion Loss | 2dB | |
| Frequency - Center | 2.45GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 2400MHz~2500MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-16P,26.4x14mm | |
| Insertion Loss | 2dB | |
| Frequency - Center | 2.45GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 2400MHz~2500MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 2450 MHz
- Bandwidth: 100 MHz
- VSWR: 2.0 max
- Input/Output Impedance: 50 Ohms
- Passband: 2400 - 2500 MHz
- Passband Insertion Loss: 2 dB max
- Passband Ripple: 1 dB max
- Rejection: 40 dB at center frequency - 500 MHz
- Power Handling: 1 W
- Mounting: SMT
- Dimensions: 4.1×3.8×1.65 mm
- Operating Temperature: -40°C ~ 85°C
- Storage Temperature: -50°C ~ +90°C
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.5745 | $ 29.57 |
| 200+ | $ 11.4457 | $ 2289.14 |
| 500+ | $ 11.0437 | $ 5521.85 |
| 1,000+ | $ 10.8443 | $ 10844.30 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-16P,26.4x14mm | |
| Insertion Loss | 2dB | |
| Frequency - Center | 2.45GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 2400MHz~2500MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-16P,26.4x14mm | |
| Insertion Loss | 2dB | |
| Frequency - Center | 2.45GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 2400MHz~2500MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 2450 MHz
- Bandwidth: 100 MHz
- VSWR: 2.0 max
- Input/Output Impedance: 50 Ohms
- Passband: 2400 - 2500 MHz
- Passband Insertion Loss: 2 dB max
- Passband Ripple: 1 dB max
- Rejection: 40 dB at center frequency - 500 MHz
- Power Handling: 1 W
- Mounting: SMT
- Dimensions: 4.1×3.8×1.65 mm
- Operating Temperature: -40°C ~ 85°C
- Storage Temperature: -50°C ~ +90°C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

