LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX98360AEFB+T product image
  • MAX98360AEFB+T thumbnail 1
  • MAX98360AEFB+T thumbnail 2
  • MAX98360AEFB+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX98360AEFB+TRoHS

Manufacturer
MPN
MAX98360AEFB+T
LCSC Part #
C4988888
Packaging
FC2QFN-10(2x2)
Customer #
Key Attributes
Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier
Datasheetpdf iconMAXIM MAX98360AEFB+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4148$ 5.41
10+$ 4.657$ 46.57
30+$ 4.2059$ 126.18
100+$ 3.75$ 375.00
500+$ 3.539$ 1769.50
1,000+$ 3.4449$ 3444.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingFC2QFN-10(2x2)
Quiescent Current3.35mA
Total Harmonic Distortion + Noise (THD+N)0.009%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesFilterless architecture;Automatic mute/no-noise switch;Enable/shutdown function
Voltage - Supply2.5V~5.5V
Speaker Channels1-Channel
Efficiency92%
Operating Temperature-40℃~+85℃
Output Power3.2Wx2@4Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)81dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX98360A/B/C/D is an easy- to- use, low- cost, digital pulse- code modulation (PCM) input Class- D amplifier that provides industry- leading, Class- AB audio performance with Class- D efficiency. The digital audio interface automatically recognizes different PCM and TDM clocking schemes which eliminates the need for I²C programming. Simply supply power, LRCLK, BCLK, and digital audio to generate audio. Furthermore, a novel pinout allows customers to use the cost- effective WLP package with no need for expensive vias. The digital audio interface is highly flexible. The devices support I²S, left- justified, and 8- channel time division multiplexed (TDM) data formats. The digital audio interface accepts 8kHz, 16kHz, 32kHz, 44.1kHz, 48kHz, 88.2kHz, and 96kHz sample rates. Data words can be 16- bit, 24- bit, or 32- bit in I²S and left- justified modes and 16- bit or 32- bit in TDM mode. Digital audio interface input thresholds are ideal for interfacing to 1.2V and 1.8V logic. The devices can tolerate logic input voltages up to 5.5V. The MAX98360A and MAX98360B have fast 1ms turn- on times while the MAX98360C and MAX98360D ramp the volume over 13ms during turn- on and turn- off. The devices eliminate the need for the external MCLK signal that is typically used for PCM communication. This reduces EMI and possible board coupling issues in addition to reducing the size and pin count. The devices also feature a very high wideband jitter tolerance (12ns, typ) on BCLK and LRCLK to provide robust operation. Active emissions- limiting, edge- rate limiting, and overshoot control circuitry greatly reduce EMI. A filterless spread- spectrum modulation scheme eliminates the need for output filtering found in traditional Class- D devices and reduces the component count of the solution. The devices are specified over the - 40℃ to +85℃ temperature range.

Features

AI Translation
  • Simple Plug- and- Play Design
  • Single- Supply Operation (2.5V to 5.5V)
  • 3.2W Output Power into 4Ω at 5V
  • 2.2mA Quiescent Current
  • 1ms Turn- On Time (for MAX98360A and MAX98360B)
  • 92% Efficiency (RL = 8Ω, THD+N = 10%)
  • 10uVRMS Output Noise
  • 110dB Dynamic Range
  • Low 0.009% THD+N at 1kHz
  • No MCLK Required
  • Sample Rates of 8kHz to 96kHz
  • Supports Left, Right, or (Left/2 + Right/2) Output in I²S and Left- Justified Modes
  • Sophisticated Edge Rate Control Enables Filterless Class- D Outputs
  • 81dB PSRR at 217Hz
  • 1.5uA Standby Current Allows Elimination of GPIO for EN Pin
  • Low RF Susceptibility Rejects TDMA Noise from GSM Radios
  • Class- D Switching Frequency Trimmed to 5% for Better EMI Planning
  • Extensive Click- and- Pop Reduction Circuitry
  • Robust Short- Circuit and Thermal Protection
  • Available in Space- Saving Package: 9- Pin WLP (0.4mm Pitch) or 10- Pin FC2QFN (0.5mm Pitch)
  • 3.69mm² Solution Size for WLP With A Single Bypass Capacitor

Applications

AI Translation
  • Single Li- ion Cell/5V Devices
  • Smart Speakers
  • Notebook Computers
  • IoT Devices
  • Gaming Devices (Audio and Haptics)
  • Smartphones
  • Tablets
  • Cameras