LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
33% OFF
TE Connectivity 3-1747050-1 product image
  • 3-1747050-1 thumbnail 1
  • 3-1747050-1 thumbnail 2
  • 3-1747050-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 3-1747050-1RoHS

Manufacturer
MPN
3-1747050-1
LCSC Part #
C498886
Packaging
P=7.92mm
Customer #
Key Attributes
CONN HOUSING 2POS 7.92mm SINGLE ROW
Datasheetpdf iconTE Connectivity 3-1747050-1
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1483$ 0.0994$ 0.50
50+$ 0.1185$ 0.0794$ 3.97
150+$ 0.1036$ 0.0695$ 10.43
1,500+$ 0.0924$ 0.0620$ 93.00
3,000+$ 0.0835$ 0.0560$ 168.00
4,500+$ 0.079$ 0.0530$ 238.50
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=7.92mm
Flame Retardant RatingUL94V-0
Pitch7.92mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorBeige
Number of PINs Per Row2
Row Spacing-
Operating Temperature-30℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.